
Half duplex RS-485/RS-422 transceiver, operating at 250Kbps data rate. Features ±15kV ESD protection and a 5V operating supply voltage with a 4.5V to 5.5V range. This surface mount component, housed in a SOIC N package, offers one driver and one receiver. It operates within a temperature range of -25°C to 85°C and has a low operating supply current of 400µA.
Analog Devices ADM487EWARZ technical specifications.
| Package/Case | SOIC N |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADM487E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM487EWARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
