
Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 interfaces. Features one transmitter and one receiver with differential signal types, enabling multidrop and multipoint data transmission at a minimum data rate of 250Kbps. Operates from a single 5V supply (4.5V to 5.5V) within a temperature range of -40°C to 85°C. Housed in an 8-pin SOIC N narrow body package with gull-wing leads for surface mounting.
Sign in to ask questions about the Analog Devices ADM488ABRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM488ABRZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 250Kbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA-422|EIA-485|RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 0.074mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Number of Receivers per Line | 10@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADM488ABRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.