
Analog Devices ADM488ARZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM488ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
