
The ADM489AN is a single-channel bus transceiver with a data rate of 250Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a PDIP-14 package and is suitable for through-hole mounting. It features ESD protection and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM489AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM489AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
