Full duplex EIA RS-485 transceiver with slew-rate limiting, operating at 250 kbps. Features include 5V operation, 3-state outputs, and ESD protection. This through-hole component offers one driver and one receiver, with a low supply current of 37uA. It supports RS-485 and RS-422 interfaces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-485, RS-422 |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 74uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
