
The ADM489AR-REEL is a single transceiver with a data rate of 250Kbps and full duplex capability. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing an operating current of 37uA. The device is packaged in a SOIC N package and is available on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADM489AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM489AR-REEL technical specifications.
| Package/Case | SOIC N |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 74uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM489AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.