Analog Devices ADM5170AN technical specifications.
| Data Rate | 116Kbps |
| Dual Supply Voltage | 12V |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transmitters | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 36mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM5170AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.