Octal RS-232/RS-423 bus transceiver featuring 8 drivers and 8 transmitters. Operates with a dual supply voltage range of 9V to 15V, with a typical operating voltage of 10V and current of 36mA. Supports data rates up to 116Kbps with a slew rate of 10V/µs. Packaged in a PLCC surface mount case with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H). RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM5170APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5170APZ technical specifications.
| Package/Case | PLCC |
| Data Rate | 116Kbps |
| Dual Supply Voltage | 12V |
| Height | 3.94mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 36mA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM5170APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
