
Octal, RS-232/RS-423 Line Driver
Sign in to ask questions about the Analog Devices ADM5170APZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5170APZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 116Kbps |
| Dual Supply Voltage | 12V |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 36mA |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM5170APZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
