
Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s
Sign in to ask questions about the Analog Devices ADM5170JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5170JP-REEL technical specifications.
| Package/Case | PLCC |
| Data Rate | 116Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 36mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM5170JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.