The ADM5180ANZ is an 8-channel receiver integrated circuit from Analog Devices. It operates at a supply voltage of 5V with a maximum supply current of 5mA. The device is capable of withstanding temperatures up to 85°C and is packaged in a lead-free PDIP package for through-hole mounting. The ADM5180ANZ is RoHS compliant and suitable for use in a variety of applications.
Analog Devices ADM5180ANZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
No datasheet is available for this part.