The ADM5180AP is an 8-channel receiver bus transceiver from Analog Devices. It operates at a maximum data rate of 200Kbps and is powered by a 5V supply voltage, with a maximum supply current of 5mA. The device is packaged in a PLCC package and is rated for operation over the temperature range of -40°C to 85°C. The ADM5180AP is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM5180AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5180AP technical specifications.
| Package/Case | PLCC |
| Data Rate | 200Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM5180AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.