The ADM5180AP-REEL is an 8-channel bus transceiver with a data rate of 200Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a PLCC-28 package and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM5180AP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5180AP-REEL technical specifications.
| Package/Case | PLCC |
| Data Rate | 200Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM5180AP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.