The ADM5180APZ is an 8-channel receiver IC from Analog Devices, operating on a 5V supply voltage with a maximum current of 5mA. It is packaged in a PLCC package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ADM5180APZ has a data rate of 200Kbps and is not radiation hardened.
Sign in to ask questions about the Analog Devices ADM5180APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5180APZ technical specifications.
| Package/Case | PLCC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM5180APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
