Analog Devices ADM5180JP technical specifications.
| Package/Case | PLCC |
| Data Rate | 200Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM5180JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
