IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Sign in to ask questions about the Analog Devices ADM5180JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM5180JPZ technical specifications.
| Package/Case | PLCC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM5180JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
