
Surface mount bus transceiver IC featuring ultralow power operation, active low shutdown, and active high receiver enable. This full duplex component offers 4 drivers and 5 receivers, with a data rate of 116Kbps. Operating voltage ranges from 3V to 3.6V, with a typical supply current of 5mA. Includes ESD protection and is supplied in a 1000-piece tape and reel package.
Analog Devices ADM560JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 116Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM560JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
