
Full duplex bus transceiver IC featuring ultralow power consumption with 5mA max supply current. Offers active low shutdown and active high receiver enable functionality. Includes 4 drivers and 5 receivers, supporting a data rate of 116Kbps. Packaged in SSOP with tin/lead contact plating, this surface mount component operates from 3V to 3.6V and provides ESD protection.
Analog Devices ADM560JRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 116Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM560JRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
