
Full duplex bus transceiver with ultralow power consumption, featuring active low shutdown and active high receiver enable. This surface mount interface IC supports RS-232 communication at data rates up to 116Kbps, with 4 transmitters and 5 receivers. Operating from a 3V to 3.6V supply, it offers 5mA maximum supply current and includes ESD protection. The component is housed in a 1.75mm high, 10.2mm long, 5.3mm wide SSOP package.
Analog Devices ADM560JRSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 116Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM560JRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
