
Full-duplex bus transceiver IC featuring ultralow power consumption and active low shutdown. This surface mount component offers 4 transmitters and 5 receivers, supporting a data rate of 116Kbps. Operating from a 3V to 3.6V supply, it has a maximum operating temperature of 70°C. Packaged in SSOP on tape and reel, this RoHS compliant device contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM560JRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 116Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM560JRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
