
Full duplex bus transceiver with ultralow power consumption, featuring active low shutdown and active high receiver enable. This surface mount SOIC package IC operates from a 3V to 3.6V supply, with a typical operating supply current of 5mA. It provides 4 drivers and 5 receivers, supporting RS-232 interface at data rates up to 116Kbps. The component operates within a temperature range of 0°C to 70°C.
Analog Devices ADM560JRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 116Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM560JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.