
The ADM561JRSZ is a 5-channel receiver IC from Analog Devices, packaged in a lead-free SSOP-28 package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply current of 5mA and a maximum supply voltage of 3.6V, with an operating supply voltage of 3.3V. It features ESD protection and is suitable for surface mount applications.
Analog Devices ADM561JRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 116Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM561JRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.