
Full duplex bus transceiver with 4 drivers and 5 receivers, supporting RS-232 interface. Features ultralow power operation with a maximum supply current of 5mA and an operating supply voltage range of 3V to 3.6V. Includes active high shutdown and active low receiver enable functionality, with 300mV receiver hysteresis and 4.5V/µs slew rate. Packaged in a 2.35mm height, 7.6mm width, 18.1mm length SOIC package with tin, matte contact plating, suitable for surface mounting. ESD protection is integrated, and the component is RoHS compliant.
Analog Devices ADM561JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 116Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Slew Rate | 4.5V/µs |
| Supply Current | 5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM561JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.