
Multi-voltage supervisor IC for power management, featuring two monitored inputs and two voltages monitored. Surface mountable in a SOT-23-5 package, this component operates from 900mV to 5.5V with a typical supply current of 5uA. It provides an active-low reset with a 1.4ms delay and 1ms timeout, with reset threshold voltages ranging from 3.034V to 3.126V. Maximum operating temperature is 125°C, minimum is -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6306D131ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6306D131ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 1.4ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D131ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
