
Multi-voltage supervisor IC with two monitored inputs and two elements, featuring an active-low reset with a 1.4ms delay and 1ms timeout. Operates from 900mV to 5.5V supply voltage, with a reset threshold voltage of 3.08V (3.034V to 3.126V). This surface mount component, packaged in SOT-23-5, offers a maximum operating temperature of 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6306D131ARJZ1R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 1.4ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D131ARJZ1R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
