
Multi-voltage supervisor IC for power management, featuring two monitored inputs and two voltages monitored. Operates with a supply voltage range of 900mV to 5.5V, with a reset threshold voltage of 2.93V (2.886V to 2.974V). Includes active low reset with a 200ms delay and 140ms timeout. This surface mount component, packaged in SOT-23-5, offers a maximum operating temperature of 125°C and a minimum of -40°C, with an operating supply current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6306D329ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6306D329ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D329ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
