
Multi-voltage supervisor IC featuring two monitored inputs and two voltage monitoring elements. Operates with a supply voltage range of 900mV to 5.5V and a nominal supply current of 5uA. Reset thresholds are programmable, with a maximum reset threshold voltage of 3.126V and a minimum of 3.034V. Includes active-low reset with a 200ms reset delay and a 140ms reset timeout. Packaged in a SOT-23-5 surface mount case, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM6306D331ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6306D331ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D331ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
