
Analog Devices ADM6306D331ARJZ1R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D331ARJZ1R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
