
Multi-voltage supervisor IC designed for power management applications. Features two monitored inputs and two voltage monitoring elements with a reset threshold voltage of 4.38V, adjustable between 4.314V and 4.446V. Operates with a supply voltage range of 900mV to 5.5V and a low operating supply current of 5µA. Includes active-low reset with a 200ms delay and 140ms timeout. Packaged in a SOT-23-5 surface mount case, supplied on tape and reel.
Analog Devices ADM6306D344ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D344ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
