
Multi-voltage supervisor IC for power management, featuring two monitored inputs and two voltages monitored. Operates with a supply voltage range of 900mV to 5.5V, consuming 5uA operating supply current. Offers reset functionality with an active low output, a reset delay time of 200ms, and a reset timeout of 140ms. The reset threshold voltage spans from 4.561V to 4.699V, with an overvoltage threshold at 4.699V and an undervoltage threshold at 4.561V. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component operates between -40°C and 125°C.
Analog Devices ADM6306D346ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6306D346ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
