
This surface mount integrated circuit is a single-channel power supply support circuit designed for general power management applications. It features a reset threshold voltage of 2.63V, with a range from 2.58V to 2.68V, and operates within a supply voltage range of 1V to 5.5V. The device consumes a maximum supply current of 15µA and includes an active-low reset with a 20ms timeout. Packaged in a SOT-143-4, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM6315-26D2ARTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-26D2ARTZRL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-26D2ARTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
