
Open-drain microprocessor supervisory circuit in a 4-lead SOT package. Features a reset threshold voltage range of 2.58V to 2.68V, with an active-low reset output. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 15µA. Designed for surface mounting with a 140ms reset timeout. Suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM6315-26D3ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-26D3ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-26D3ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
