
This surface mount power supply supervisor IC features a single channel, active-low reset with a reset timeout of 140ms. It monitors one voltage input, with a reset threshold voltage of 2.63V (2.58V to 2.68V). Operating from 1V to 5.5V, it draws a maximum supply current of 15uA. The component is housed in a SOT-143-4 package, is RoHS compliant, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM6315-26D3ARTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-26D3ARTZRL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-26D3ARTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
