
Open-drain microprocessor supervisory circuit, surface mountable in a 4-lead SOT package. Features a reset threshold voltage range of 2.88V to 2.98V, with an active-low reset output and a reset delay time of 48ms. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 15µA. Suitable for applications requiring simple reset and power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM6315-29D2ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-29D2ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.98V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 48ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-29D2ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
