
Open-drain microprocessor supervisory circuit, designed for surface mount applications in a 4-lead SOT package. Features a reset threshold voltage range of 2.88V to 2.98V, with an active-low reset output and a 140ms reset timeout. Operates with a supply voltage from 1V to 5.5V and exhibits a low supply current of 15µA. This component is RoHS compliant and suitable for operation across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM6315-29D3ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-29D3ARTZR7 technical specifications.
| Package/Case | SOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-29D3ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
