
The ADM6315-29D4ARTZR7 is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 5.5V and a maximum supply current of 15uA. The IC has a reset timeout of 1.12s and is RoHS compliant. It is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Analog Devices ADM6315-29D4ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-29D4ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-29D4ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
