
This surface mount, 4-pin integrated circuit is a single-channel power supply support circuit designed for general power management applications. It features a reset threshold voltage range of 3.02V to 3.14V, with an active-low reset output and a reset delay time of 2.4ms. Operating within a supply voltage range of 1V to 5.5V, this component consumes a maximum supply current of 15µA. The device is packaged in a SOT-143 case and is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADM6315-31D1ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-31D1ART-RL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 2.4ms |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.02V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-31D1ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
