
This surface mount power management IC, housed in a SOT-143 package, provides single-channel power supply monitoring. It features a reset threshold voltage range of 3.02V to 3.14V, with an active-low reset output. Operating across a supply voltage range of 1V to 5.5V, this component draws a maximum supply current of 15µA. The reset function includes a 20ms timeout and a 48ms delay time.
Sign in to ask questions about the Analog Devices ADM6315-31D2ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-31D2ART-RL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.02V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 48ms |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.02V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-31D2ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
