
The ADM6315-44D1ART-RL is a surface mount simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 4.47V and a minimum reset threshold voltage of 4.31V. The device is available in a SOT-143-4 package and is not RoHS compliant. It has a maximum supply current of 15uA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices ADM6315-44D1ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-44D1ART-RL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-44D1ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
