
IC SUPERVISOR 1 CHANNEL SOT143-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6315-44D2ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-44D2ART-RL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-44D2ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
