
The ADM6315-44D2ARTZR7 is a surface mount supervisory circuit from Analog Devices. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS. The device monitors a single voltage and has a reset timeout of 20ms. It is available in a SOT package with 3000 units per reel.
Analog Devices ADM6315-44D2ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
