
Single-channel power supply support circuit, SOT-143 package, designed for surface mounting. Features a reset threshold voltage range of 4.31V to 4.47V, with an active-low reset output. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 15µA. Includes a reset delay time of 336ms and a reset timeout of 140ms. Suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM6315-44D3ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-44D3ART-RL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.47V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 336ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-44D3ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
