
Surface mount supervisory circuit with a 4.39V threshold voltage, monitoring a single voltage from 1V to 5.5V. Features active low reset with a 140ms timeout. Operates within a -40°C to 125°C temperature range, consuming a maximum of 15uA supply current. Packaged in a 4-pin SOT-143 case on tape and reel.
Analog Devices ADM6315-44D3ARTRL7 technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-44D3ARTRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
