
Open-drain microprocessor supervisory circuit for power management. Features a reset threshold voltage of 4.39V (typical), with a range of 4.31V to 4.47V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 15µA. This surface mount component, housed in a 4-lead SOT package (2.9mm L x 1.3mm W x 0.9mm H), offers active-low reset functionality with a 1.12s reset timeout.
Sign in to ask questions about the Analog Devices ADM6315-44D4ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-44D4ARTZR7 technical specifications.
| Package/Case | SOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-44D4ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
