
1-channel power supply support circuit, designed for surface mount applications. Features a reset threshold voltage of 4.5V, with a range from 4.42V to 4.58V. Operates with a maximum supply voltage of 5.5V and a minimum of 1V, drawing a supply current of 15uA. Packaged in SOT-143-4, this component offers active low reset with a 20ms timeout.
Sign in to ask questions about the Analog Devices ADM6315-45D2ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-45D2ART-RL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.58V |
| Min Reset Threshold Voltage | 4.42V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-45D2ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
