
The ADM6315-45D2ARTZR7 is a simple reset/power-on reset IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a supply current of 15uA. The IC is packaged in a SOT package and is RoHS compliant. It features a reset threshold voltage of 4.5V and a reset timeout of 20ms.
Sign in to ask questions about the Analog Devices ADM6315-45D2ARTZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-45D2ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.58V |
| Min Reset Threshold Voltage | 4.42V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-45D2ARTZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
