
This surface mount power management IC features a single-channel, simple reset/power-on reset function. It monitors one voltage input with a reset threshold voltage range of 4.55V to 4.71V. Operating with a supply voltage from 1V to 5.5V, it draws a maximum supply current of 15µA. The component offers an active-low reset with a reset delay time of 336ms and a reset timeout of 140ms. Packaged in a TO-253-4 case, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM6315-46D3ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6315-46D3ART-RL technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.71V |
| Min Reset Threshold Voltage | 4.55V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.71V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 336ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6315-46D3ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
