
The ADM6316AY27ARJZ-R7 is a simple reset/power-on reset IC with a single input and one monitored voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a maximum supply current of 20uA. It features a totem-pole output and a push-pull output type. The reset is active low and has a timeout of 1ms.
Sign in to ask questions about the Analog Devices ADM6316AY27ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316AY27ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7405V |
| Min Reset Threshold Voltage | 2.6595V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316AY27ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
