Surface mount supervisory circuit with watchdog timer and manual reset functionality. Features a 2.93V threshold voltage, with undervoltage at 2.886V and overvoltage at 2.974V. Operates from 1V to 5.5V with a typical supply current of 20uA. Includes active-low reset with a 2ms delay and a 1ms watchdog timeout. Output is active-low, push-pull.
Sign in to ask questions about the Analog Devices ADM6316AY29ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316AY29ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 2ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316AY29ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
