
Surface mount supervisory circuit featuring a watchdog timer and manual reset. Monitors a single voltage with a reset threshold of 2.93V (2.886V to 2.974V range). Operates from 1V to 5.5V with a low supply current of 20µA. Provides an active-low, push-pull output with a 1ms reset timeout.
Sign in to ask questions about the Analog Devices ADM6316AZ29ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316AZ29ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316AZ29ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
